text.skipToContent text.skipToNavigation

Manufacturer Part #

MC100EP31DG

MC100EP31 Series 3 GHz 5.5 V ECL D Flip-Flop with Set and Reset - SOIC-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1926
Product Specification Section
Technical Attributes
Attributes Table
Input Voltage-Max: 2420mV
Temperature Range: -40°C to +85°C
Supply Voltage-Nom: 3V to 5.5V
Frequency-Max: 3GHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MC100EP31DG is a D flip−flop with set and reset. Its core supply voltage ranges from 3.0 to 5.5 V.

Features:

  • 340 ps Typical Propagation Delay
  • Maximum Frequency > 3 GHz Typical
  • PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
  • NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −5.5 V
  • Open Input Default State
  • Q Output Will Default LOW with Inputs Open or at VEE
  • Pb−Free Packages are Available

Applications:

  • Industrial
  • Automotive
Pricing Section
Stock:
44
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
12,250
Factory Lead Time:
4 Weeks
Total
$5.60
USD
Quantity
Web Price
1
$5.60
20
$5.06
75
$4.84
200
$4.68
750+
$4.48
Product Variant Information section