text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE47A

1.5KE Series 64.8 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1941
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 49.4V
Breakdown Voltage-Min: 44.7V
Clamping Voltage-Max: 64.8V
Directional: Uni-Directional
Power Dissipation: 1500W
Package Style:  DO-201
Mounting Method: Through Hole
Features & Applications

The 1.5KE47A is a part of 1.5KE series TVS diodes designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features:

  • Uni-Directional
  • Halogen free
  • RoHS compliant
  • Fast response time
  • Excellent clamping capability
  • Low incremental surge resistance
  • High temperature to reflow soldering guaranteed
Pricing Section
Stock:
1,200
Minimum Order:
1,200
Multiple Of:
1,200
2,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$252.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,200+
$0.21
Product Variant Information section