Manufacturer Part #
AZ942-1CT-5DE
AZ942 Series 16 A SPDT 5 VDC PCB Mount Heavy Duty Sealed Miniature Power Relay
Product Specification Section
American Zettler AZ942-1CT-5DE - Product Specification
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
American Zettler AZ942-1CT-5DE - Technical Attributes
Attributes Table
Relay Type: | Power |
Coil Type: | Non-Latching |
Contact Form: | SPDT (1 Form C) |
Nominal Coil Voltage: | 5V |
Contact Current-Max: | 16A |
Coil Resistance: | 70Ω |
Switching Voltage: | 30V |
Contact Material: | Silver Tin Oxide (AgSnO) |
Operating Temp Range: | -40°C to +100°C |
Insulation Resistance: | 100MΩ |
Height - Max: | 16.8mm |
Termination Style: | PC Pin |
No of Terminals: | 5 |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
2,660
USA:
2,660
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.73
50
$0.705
200
$0.675
500
$0.65
2,000+
$0.60
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
PCB Mount