text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 260

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.117
250 $0.0277
500 $0.0231
750 $0.0208
1,500+ $0.0174
Total:

$0.23

USD
Attributes
Attributes Table
Type Standard
Configuration Single
Reverse Current-Max 50µA
Forward Voltage 1.25V
Reverse Voltage-Max [Vrrm] 100V
Reverse Recovery Time-Max 4ns
Power Dissipation 400mW
Diode Capacitance-Max 2pF
Average Forward Current-Max 0.15A
Peak Current-Max 2A
Operating Temp Range -65°C to +150°C
Features and Applications

The 1N4148W-TP is a high speed switching diode with 400 mW power dissipation.

Features:

  • Fast switching speed
  • Surface Mount Package Ideally Suited for Automatic Insertion
  • High conductance
  • Lead Free Finish/Rohs Compliant
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1

Applications:

  • For general purpose switching applications