text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 39,000
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.0396
9,000 $0.0364
21,000+ $0.0352
Total:

$118.80

USD
Attributes
Attributes Table
Polarity NPN/PNP
Collector Current Max 100mA
CE Voltage-Max 50V
Power Dissipation-Tot 200mW
Features and Applications

The DCX114YU-7-F is a part of DCX Series 50 V 100 mA(max) Small Signal Complementary Pre-Biased Dual Transistor. It has an Operating and Storage Temperature Ranging between -55 to +150 °C.

Product Features:

  • Epitaxial Planar Die Construction
  • Built-In Biasing Resistors
  • Surface Mount Package Suited for Automated Assembly
  • Input Voltage is -6 to 40 V
  • Output Current is 70 mA
  • Power Dissipation is 100 mW
  • Thermal Resistance, Junction to Ambient Air is 625 °C/W
  • Operating and Storage Temperature Range is -55 to +150 °C