text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT123D,652

74HCT Series 5 V Dual Retriggerable Monostable Multivibrator with Reset-SOIC-16

Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1823
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Multivibrator
Family: A/HC/T/U
No of Functions / Channels: 2
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The 74HCT123D,652 is a Dual retriggerable monostable multivibrator with high-speed Si-gate CMOS.

Its Core supply voltages ranges from 4.5 V to 5.5 V and it is pin compatible with Low-power Schottky TTL (LSTTL).

Features:

  • DC triggered from active HIGH or active LOW inputs
  • Retriggerable for very long pulses up to 100 % duty factor
  • Direct reset terminates output pulse
  • Schmitt-trigger action on all inputs except for the reset input
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40°C to +85°C from -40°C to +125°C

Applications:

  • Industrial
  • Automotive

 

 

Pricing Section
Stock:
12,102
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$0.22
USD
Quantity
Web Price
1
$0.22
250
$0.164
750
$0.155
1,500
$0.15
4,000+
$0.142
Product Variant Information section