text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 8,295

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0603
100 $0.0453
250 $0.0427
500 $0.0409
1,000+ $0.0392
Total:

$0.06

USD
Attributes
Attributes Table
Type General Purpose
Polarity NPN
CE Voltage-Max 40V
Collector Current Max 200mA
Power Dissipation-Tot 625mW
DC Current Gain-Min 30
Features and Applications

The 2N3904TFR is a part of 2N39 series bipolar transistors. It has an operating temperature ranging from -55°C to +150°C and its available in TO-92 package.

Features:

  • This device is designed as a general purpose amplifier and switch
  • The useful dynamic range extends to 100 mA as a switch and to 100 MHz as an amplifier
  • Collector-Emitter Voltage: 40 V
  • Collector-Base Voltage: 60 V
  • Emitter-Base Voltage: 6 V
  • Thermal Resistance, Junction to Ambient: 200°C/W

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement