text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 425

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0515
2,000 $0.049
3,000 $0.0485
6,000 $0.0477
11,000+ $0.047
Total:

$0.05

USD
Attributes
Attributes Table
No of Positions 3
Style/Orientation Straight
Termination Solder
Operating Temp Range -55°C to +125°C
Current Rating 3A
Contact Material Beryllium Copper
Type Receptacle
Features and Applications

The 0552-1-15-01-11-35-10-0 is a Part of 0552 Series Solder Mount 0.04 Leads Range 0.015-0.025 No Tail Receptacle.

Specifications:

  • Contact Used: 11, Standard 3 Finger Contact
  • Current Rating = 3 Amps
  • Beryllium Copper Alloy 172 (UNS C17200) per ASTM B 194
  • Properties of Beryllium Copper:
  • Chemical composition: Cu 98.1%, Be 1.9%
  • Temper as stamped: TD01
  • Properties after heat treatment (TH01):
  • Hardness: 36-43 Rockwell C
  • Mechanical Life: 100 Cycles Min.
  • Density: .298 lbs/in3
  • Electrical Conductivity: 22% IACS
  • Resistance: 10 miliohms Max
  • Operating Temperature: -55°C/+125°C
  • Melting point: 980°C/865°C (liquidus/solidus)
  • Stress Relaxation†: 96% of stress remains after

View the Available 0552 Series of Receptacles