text.skipToContent text.skipToNavigation

Manufacturer Part #

STM1001SWX6F

STM1001 Series 2.93 V 140 ms Low-Power Supervisory Reset circuit - SOT-23

Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.93|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The STM1001SWX6F microprocessor reset circuit is a low-power supervisory device used to monitor power supplies. It performs a single function: asserting a reset signal whenever the VCC supply voltage drops below a preset value and keeping it asserted until VCC has risen above the preset threshold for a minimum period of time (trec).

Features:

  • Precision monitoring of 3 V, 3.3 V, and 5 V supply voltages
  • Open drain RST output
  • 30 ms or 140 ms reset pulse width (min)
  • Low supply current - 6 μA (typ)
  • Guaranteed RST assertion down to VCC= 1.0 V
  • Operating temperature:  –40 °C to 85 °C (industrial grade)
  • Lead-free, small SOT-23 package
Pricing Section
Stock:
24,000
Minimum Order:
3,000
Multiple Of:
3,000
105,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$501.00
USD
Quantity
Web Price
3,000
$0.167
9,000
$0.153
15,000
$0.152
30,000
$0.151
60,000+
$0.15