text.skipToContent text.skipToNavigation

Manufacturer Part #

BC32725TA

BC327 Series 45 V 800 mA Through Hole PNP Epitaxial Silicon Transistor - TO-92-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1830
Product Specification Section
Technical Attributes
Attributes Table
Type: Epitaxial
Polarity: PNP
CE Voltage-Max: 45V
Collector Current Max: 800mA
Power Dissipation-Tot: 625mW
DC Current Gain-Min: 160
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications
The BC327 series through hole NPN epitaxial silicon transistors having power dissipation of 625 mW, operating temperature of - 55 °C to +150 °C and TO-92-3 package style.

Features:

  • Suitable for AF-Driver stages and low power output stages
  • Complement to BC337/BC338
Pricing Section
Stock:
2,000
Minimum Order:
2,000
Multiple Of:
2,000
160,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$79.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,000
$0.0395
6,000
$0.0331
10,000
$0.0328
40,000
$0.0319
60,000+
$0.0316
Product Variant Information section