text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 17 Weeks
Minimum Order: 25
Multiple Of: 1
Quantity Web Price
25 $1.09
100 $0.815
250 $0.77
500 $0.735
1,000+ $0.705
Total:

$27.25

USD
Attributes
Attributes Table
Configuration Linear
Number of Cells 1
Supply Voltage 3.75V to 6V
Operating Temp Range -40°C to +85°C
Features and Applications

The MCP73833-FCI/UN is a 6V, Stand-Alone Linear Li-Ion/Li-Polymer Charge Management Controller designed for use in space limited and cost sensitive applications.

The MCP73833 is available in a 10-Lead, 3mm x 3mm DFN package or a 10-Lead, MSOP package.

Features:

  • Complete Linear Charge Management Controller
    • Integrated Pass Transistor
    • Integrated Current Sense
    • Integrated Reverse Discharge Protection
  • Constant Current / Constant Voltage Operation with Thermal Regulation
  • High Accuracy Preset Voltage Regulation:
    • 4.2V, 4.35V, 4.4V, or 4.5V, + 0.75%
  • Programmable Charge Current: 1A Maximum
  • Preconditioning of Deeply Depleted Cells
    • Selectable Current Ratio
    • Selectable Voltage Threshold
  • Automatic End-of-Charge Control
    • Selectable Current Threshold
    • Selectable Safety Time Period
  • Automatic Recharge
    • Selectable Voltage Threshold
  • Two Charge Status Outputs
  • Cell Temperature Monitor
  • Low-Dropout Linear Regulator Mode
  • Automatic Power-Down when Input Power Removed
  • Under Voltage Lockout
  • Available Packages:
    • 3mm x 3mm DFN-10
    • MSOP-10

Applications:

  • Lithium-Ion / Lithium-Polymer Battery Chargers
  • Personal Data Assistants
  • Cellular Telephones
  • Digital Cameras
  • MP3 Players
  • Bluetooth Headsets
  • USB Chargers