text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,866,333

On Order: 0
Factory Stock:Factory Stock: 312,943
Factory Lead Time: 10 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.137
250 $0.0208
500 $0.0164
750 $0.0143
1,500+ $0.0113
Total:

$0.27

USD
Attributes
Attributes Table
Polarity PNP
CE Voltage-Max 40V
Collector Current Max 200mA
Power Dissipation-Tot 225mW
Features and Applications

The MMBT3906LT1G is a PNP Silicon General Purpose Transistor,designed for use in linear and switching applications.

It is housed in the SOT-23 package, which is designed for lower power surface mount applications.

Features:

  • Pb-free packages are available
  • AEC-Q101 qualified and PPAP capable
  • S prefix for automotive and other applications requiring unique site and control change requirements