Manufacturer Part #
SP202ECN-L
SP202E Series 120 kbps High Performance RS232 Transceiver - NSOIC-16
| |||||||||||
Mfr. Name: | MaxLinear | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:49 per Tube Package Style:SOIC-16N Mounting Method:Surface Mount | ||||||||||
Date Code: | 1903 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Data Rate: | 240kbps |
ESD Voltage-Max: | ±15kV |
Operating Temp Range: | 0°C to 70°C |
Supply Voltage: | 4.5V to 5.5V |
Duplex: | Full Duplex |
Function: | Transceiver |
No. of Drivers: | 2 |
No. of Receivers: | 2 |
Supply Current: | 15mA |
Power Dissipation: | 375mW |
No of Terminals: | 16 |
Moisture Sensitivity Level: | 2 |
Package Style: | SOIC-16N |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
759
Minimum Order:
1
Multiple Of:
1
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.445
125
$0.395
500
$0.38
2,000
$0.37
10,000+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
49 per Tube
Package Style:
SOIC-16N
Mounting Method:
Surface Mount