Product Variant Information section
Available Packages
Package Qty:
5,000
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 5,000
Multiple Of: 5,000
Quantity | Web Price |
---|---|
5,000+ | $0.002 |
Attributes
Attributes Table
Resistance | 39kΩ |
Rated Power | 0.1W |
Tolerance (%) | ±1% |
Temp Coefficient | ±100ppm/°C |
Technology | Thick Film |
Working Voltage-Nom | 50V |
Operating Temp Range | -55°C to +155°C |
Case Size | 0603 (1608 Metric) |
Height - Max | 0.55mm |
No. of Terminations | 2 |
Overload Voltage - Max | 100V |