text.skipToContent text.skipToNavigation

Manufacturer Part #

74HC4067DB,118

74HC Series 10 V 16-Channel Analog Multiplexer/Demultiplexer - SSOP-24

Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Mux/Demux
Family: A/HC/T/U
No of Functions / Channels: 16
Supply Voltage-Nom: 2V to 10V
Supply Current: 16µA
Power Dissipation: 500mW
Propagation Delay: 5ns
Operating Temperature: -40°C to +125°C
Capacitance: 3.5pF
No of Inputs: 16
No of Pins: 24
Moisture Sensitivity Level: 1
Package Style:  SSOP-24
Mounting Method: Surface Mount
Features & Applications

The 74HC4067DB is a high-speed Si-gate CMOS device and is pin compatible with the HEF4067B. The device is specified in compliance with JEDEC standard no. 7A.

The 74HC4067 is a 16-channel analog multiplexer/demultiplexer with four address inputs (S0 to S3), an active-LOW enable input (E), sixteen independent inputs/outputs (Y0 to Y15) and a common input/output (Z).

Features:

  • Low ON resistance:
    • 80 Ohm (typical) at VCC = 4.5 V
    • 70 Ohm (typical) at VCC = 6.0 V
    • 60 Ohm (typical) at VCC = 9.0 V
  • Typical 'break before make' built-in

Applications:

  • Analog multiplexing and demultiplexing
  • Digital multiplexing and demultiplexing
  • Signal gating

 

 

Pricing Section
Stock:
15,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$415.00
USD
Quantity
Web Price
1,000
$0.415
2,000
$0.335
3,000+
$0.33