text.skipToContent text.skipToNavigation

Manufacturer Part #

U.FL-R-SMT(10)

U.FL Series 6 GHz 50 Ohm Receptacle Male Pin Ultra-Small SMT Coaxial Connector

Product Specification Section
Technical Attributes
Attributes Table
Type: U.FL (UMCC)
Style/Orientation: SMT Receptacle
Impedance: 50Ω
Termination: Solder
Rated Voltage: 200V
Contact Plating: Gold
Contact Material: Phosphor Bronze
Material: LCP
Frequency: 6GHz
Operating Temp Range: -40°C to +90°C
Storage Temperature Range: -30°C to +70°C
Mounting Method: Surface Mount
Features & Applications

The U.FL series is an ulta-small, surface mount coaxial cable. Weighing in at 15.7mg, it's board space occupancy has been reduced to 7.7mm(2).  And mating height to 2.4mm.  The frequency requirement allows for a maximum signal of 6 GHz.  The series has also been fitted with a tactile lock that provides feeling for confirmation of secured locking conditions.

The U.FL-R-SMT(10) is a U.FL surface mount coaxial cable receptacle.  Packaged 2500 pcs per Reel

Pricing Section
Stock:
32,215
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.28
USD
Quantity
Web Price
1
$1.28
50
$0.91
100
$0.855
250
$0.79
500+
$0.745