text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54WS-7-F

BAT54WS Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOD-363

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 100mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 1V
Power Dissipation: 200mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications

The BAT54WS-7-F is a fast switching schottky barrier diode with a maximum peak current of 300 mA, available in SOT-323 package.

Features:

  • Fast Switching
  • Ultra-Small Surface Mount Package
  • PN Junction Guard Ring for Transient and ESD Protection
  • Lead, Halogen and Antimony Free, RoHS Compliant
  • "Green" Device

Mechanical Data:

  • Case: SOD-323
  • Case Material: Molded Plastic. UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020D
  • Leads: Solderable per MIL-STD-202, Method 208
  • Also Available in Lead Free Plating (Matte Tin Finish annealed over Alloy 42 leadframe). Polarity: Cathode Band
  • Weight: 0.004 grams (approximate)

 

 

Pricing Section
Stock:
276,000
Minimum Order:
3,000
Multiple Of:
3,000
150,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$57.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0192
9,000
$0.0162
30,000
$0.0158
60,000
$0.0156
120,000+
$0.0154