text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1825007-6

DRD Series 16 Position SPST Flush Sealed 2.54 mm Centerline Rotary DIP Switch

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1711
Product Specification Section
Technical Attributes
Attributes Table
Type: Dip
No of Positions: 16
Actuator Style: Flush
Operating Force: 13.88g
Termination Style: PCB
Sealed Option: Sealed
Contact Resistance: 50mΩ
Voltage Rating: 20V
Current Rating: 0.4mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -30°C to +85°C
Mounting Method: Through Hole
Features & Applications

The 1-1825007-6  is a part of DRD Series, 16 Position SPST Flush Sealed 2.54 mm Centerline Through Hole Rotary DIP Switch

Product Features:

  • Product Type = Switch
  • PCB Mount Style = Through Hole
  • Number of Switches = 16
  • Actuator Style = Flush
  • Sealed = Yes
  • Code Type = Decimal
  • Series = DRD
  • Industry Application = Standard
  • Switch Style = Rotary
  • Switch Type = Rotary DIP
  • Centerline (mm [in]) = 2.54 [0.100]
Pricing Section
Stock:
92
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.62
USD
Quantity
Web Price
1
$3.62
20
$3.18
40
$3.09
125
$2.94
250+
$2.85
Product Variant Information section