text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC4851ADWR2G

74HC Series Analog Mux/Demux w/Injection Current Effect Control - SOIC-16

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1834
Product Specification Section
Technical Attributes
Attributes Table
Logic Circuit: Mux/Demux
Family: A/HC/T/U
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The MC74HC4851ADWR2G is an analog multiplexer/demultiplexer with injection current effect control, available in a SOIC-16 package.

This device especially suited for usage in automotive applications where voltages in excess of normal logic voltage are common.

Features:

  • Injection Current Cross−Coupling Less than 1mV/mA
  • Pin Compatible to HC405X and MC1405XB Devices
  • Power Supply Range (VCC − GND) = 2.0 to 6.0 V
  • In Compliance With the Requirements of JEDEC Standard No. 7A
  • Chip Complexity: 154 FETs or 36 Equivalent Gates
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free and are RoHS Compliant
Pricing Section
Stock:
3,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$245.00
USD
Quantity
Web Price
1,000
$0.245
2,000
$0.235
3,000
$0.22
5,000
$0.21
10,000+
$0.20
Product Variant Information section