Manufacturer Part #
SB340-E3/54
SB340 Series 40 V 3 A Through Hole Schottky Barrier Rectifier - DO-201AD
| |||||||||||
Mfr. Name: | Vishay | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1400 per Reel Package Style:DO-201AD Mounting Method:Through Hole | ||||||||||
Date Code: | 1822 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Average Rectified Current-Max: | 3A |
Peak Current-Max: | 120A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 20mA |
Forward Voltage: | 0.49V |
Package Style: | DO-201AD |
Mounting Method: | Through Hole |
Features & Applications
The SB340-E3/54 is a Schottky barrier rectifier with average rectified forward current of 3 A and reverse voltage of 40 V. Available in DO-201AD package.
Features:
- Guardring for overvoltage protection
- Very small conduction losses
- Extremely fast switching
- Low forward voltage drop
- High forward surge capability
- High frequency operation
- Solder dip 275 °C max. 10 s, per JESD 22-B106
- Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC
Applications:
- Low voltage high frequency inverters
- Freewheeling
- DC-to-DC converters
- Polarity protection applications
Pricing Section
Stock:
35,000
Minimum Order:
1,400
Multiple Of:
1,400
Factory Lead Time:
20 Weeks
Quantity
Web Price
1,400
$0.13
4,200
$0.108
5,600
$0.107
14,000
$0.105
21,000+
$0.104
Product Variant Information section
Available Packaging
Package Qty:
1400 per Reel
Package Style:
DO-201AD
Mounting Method:
Through Hole