text.skipToContent text.skipToNavigation

Manufacturer Part #

CKL13ETW01

CK Series 19 mm On-Off-On High Security Keylock Switch with Tubular Actuator

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Contact Current-Max: 3A
Circuitry: SPDT
Termination Style: Solder Lug
Mounting Method: Panel Mount
Features & Applications
The CKL13ETW01 is a 19 mm On-Off-On High Security Keylock Switch with Tubular Actuator. These have high insulating material for 16 mm CKM models withstands over 15 kilovolts of electrodischarge, thus providing antistatic feature.

The vertically rotating switching mechanism combines with self-cleaning sliding contact for high reliability and long opertating life. The CK series are available in both flat and tubular keys have push-and-lock mechanism which allows contactor to drop and slide over stationary contacts.

Features:

  • Available in 16 mm and 19 mm diameter bushings
  • Power level: 3 A @ 250 V AC
  • Operating temp range: –25°C through +70°C (–13°F through +158°F)
  • These have Base of LCP ( Liquid Crystal Polymer )

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
40
Factory Lead Time:
9 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$355.25
USD
Quantity
Web Price
1
$16.32
4
$15.31
20
$14.21
40
$13.77
125+
$13.06
Product Variant Information section