text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE39A

1.5KE Series 1500 W 39 V Uni Directional Transient Voltage Suppressor - DO-201

Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1806
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 41V
Breakdown Voltage-Min: 37.1V
Clamping Voltage-Max: 53.9V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 143A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Standoff Voltage: 33.3V
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 2400pF
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Stock:
12,600
Minimum Order:
600
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$156.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
600
$0.26
2,400
$0.21
6,000
$0.205
15,000
$0.198
24,000+
$0.195
Product Variant Information section