text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 65V
Collector Current Max: 100mA
Power Dissipation-Tot: 250mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BC856B,215 is a PNP transistor in a SOT23 plastic package at a operating frequency of -65 to 150 °C.
NPN complements: BC846, BC847 and BC848

Features:

  • Low current (max. 100 mA)
  • Low voltage (max. 65 V).

APPLICATIONS:

  • General purpose switching and amplification

 

 

 
Pricing Section
Stock:
162,000
Minimum Order:
3,000
Multiple Of:
3,000
204,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$66.00
USD
Quantity
Web Price
3,000
$0.022
12,000
$0.0137
45,000
$0.0128
75,000
$0.0125
150,000+
$0.0121