text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 9,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500 $1.29
1,000 $1.05
1,500 $1.04
2,000+ $1.03
Total:

$645.00

USD
Attributes
Attributes Table
Inductance-Nom 360nH
Rated Current-Max 32A
Tolerance (%) ±20%
Shielding Yes
DC Resistance 1.15mΩ
Test Frequency 100kHz
Operating Temp Range -55°C to +125°C
Dimension L  10.8mm x W  10.16mm x H  4mm
Moisture Sensitivity Level 1