Manufacturer Part #
HF14FW/024-ZS(257)
HF14FW Series 20 A SPDT 24 VDC PCB Mount Sealed Miniature High Power Relay
| |||||||||||
Mfr. Name: | Hongfa | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tray Mounting Method:PCB Mount | ||||||||||
Date Code: | 1543 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Relay Type: | Power |
Contact Form: | SPDT (1 Form C) |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 20A |
Coil Resistance: | 1100Ω |
Switching Voltage: | 30V |
Contact Material: | Silver Cadmium Oxide (AgCdO) |
Operating Temp Range: | -40°C to +85°C |
Insulation Resistance: | 1000MΩ |
Height - Max: | 26.5mm |
Termination Style: | PC Pin |
No of Terminals: | 8 |
Mounting Method: | PCB Mount |
Pricing Section
Stock:
4
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$2.20
25
$1.94
50
$1.89
150
$1.81
300+
$1.76
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
PCB Mount