text.skipToContent text.skipToNavigation

Manufacturer Part #

GLS29EE512-70-4C-NHE

GLS29EE Series 512 kbit (64 K x 8) 5 V 70 ns Page-Write Flash EEPROM - PLCC-32

ECAD Model:
Mfr. Name: Greenliant
Standard Pkg:
Product Variant Information section
Date Code: 2049
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 512kb
Memory Organization: 64k x 8
Supply Voltage-Nom: 4.5V to 5.5V
Write Cycle Time-Max (tWC): 10ms
Access Time-Max: 70ns
Package Style:  PLCC-32
Mounting Method: Surface Mount
Features & Applications

The GLS29EE512-70-4C-NHE is a 64K x8 CMOS, Page-Write EEPROM manufactured with high-performance Super- Flash technology. The split-gate cell design and thickoxide tunneling injector attain better reliability and manufacturability compared with alternate approaches.

The GLS29EE512 writes with a single power supply. Internal Erase/Program is transparent to the user. The GLS29EE512 conforms to JEDEC standard pin assignments for byte-wide memories. Featuring high performance Page-Write, the GLS29EE512 provides a typical Byte-Write time of 39 μsec.

Features:

  • Single Voltage Read and Write Operations 4.5-5.5 V for GLS29EE512
  • Superior Reliability:
    • Endurance: 100,000 Cycles (typical)
    • Greater than 100 years Data Retention
  • Low Power Consumption:
    • Active Current: 20 mA (typical)
    • Standby Current: 10 μA (typical)
  • Fast Page-Write Operation:
    • 128 Bytes per Page, 512 Pages
    • Page-Write Cycle: 5 ms (typical)
    • Complete Memory Rewrite: 2.5 sec (typical)
    • Effective Byte-Write Cycle Time: 39 μs (typical)
  • Fast Read Access Time
  • 4.5-5.5 V operation: 70 ns
  • Latched Address and Data
  • Automatic Write Timing
  • Internal VPP Generation
  • End of Write Detection
  • Hardware and Software Data Protection
  • Flash EEPROM Pinouts and command sets
  • All non-Pb (lead-free) devices are RoHS compliant
Pricing Section
Global Stock:
6,870
Germany (Online Only):
6,870
23,963
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$1.72
USD
Quantity
Web Price
1
$1.72
40
$1.54
150
$1.48
400
$1.44
1,500+
$1.38
Product Variant Information section