text.skipToContent text.skipToNavigation

Manufacturer Part #

TCMT1100

TCMT Series Single Channel 3750 V SMT Phototransistor Optocoupler - SSOP-4

Product Specification Section
Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 70V
Directional: Uni-Directional
Forward Voltage: 1.6V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 100mW
Output Type: Phototransistor
CTR-Min: 50%
Operating Temp-Max: 100°C
Storage Temperature Range: -40°C to +125°C
Package Style:  SSOP-4
Mounting Method: Surface Mount
Pricing Section
Stock:
584
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$0.47
USD
Quantity
Web Price
1
$0.47
50
$0.375
100
$0.36
500
$0.325
1,500+
$0.305