text.skipToContent text.skipToNavigation

Manufacturer Part #

EMVE630ADA220MF80G

MVE Series 63 V 22 uF 6.3 x 8 mm ±20% SMT Aluminum Electrolytic Capacitor

Mfr. Name: United Chemi-Con
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Series: MVE
Type: Can - SMT
Capacitance: 22µF
Tolerance (%): ±20%
Rated Voltage: 63V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -40°C to +105°C
Ripple Current: 58mA
Operating Temp-Max: 105°C
Mounting Method: Surface Mount
Pricing Section
Stock:
12,600
Minimum Order:
900
Multiple Of:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$180.00
USD
Quantity
Web Price
900
$0.20
1,800
$0.164
2,700
$0.162
3,600
$0.161
4,500+
$0.16
Product Variant Information section