text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 38,663

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.136
250 $0.0985
500 $0.0946
750 $0.0924
1,500+ $0.0887
Total:

$0.27

USD
Attributes
Attributes Table
No of Channels 1
Directional Bi-Directional
Clamping Voltage-Max 33V
Breakdown Voltage-Max 8.2V
Breakdown Voltage-Min 7V
Standoff Voltage 5V
Capacitance 75pF
Operating Temp Range -65°C to +150°C
ESD Voltage-Max ±30kV
Leakage Current 1µA
Storage Temperature Range -65°C to +150°C
Features and Applications

Containing a lot of power and characterized by very-fast rise times, electrostatic discharge (ESD) pulses are a major cause of damage and malfunction in electronic equipment. NXP offers an extensive range of ESD protection devices that deliver outstanding protection against ESD and other voltage-induced transient pulses.