text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 516

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.44
250 $0.123
500 $0.105
750 $0.0954
1,500+ $0.0813
Total:

$0.88

USD
Attributes
Attributes Table
Breakdown Voltage-Max 7.3V
Breakdown Voltage-Min 6.2V
Clamping Voltage-Max 14.5V
Directional Uni-Directional
Power Dissipation 350W
Peak Output Current 24A
Reverse Leakage Current 10µA
Peak Power 350W
Test Current 1mA
Standoff Voltage 5V
Operating Temp Range -55°C to +150°C
Storage Temperature Range -55°C to +150°C
Capacitance 350pF
Features and Applications

The SD05T1 series TVS diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. These devices are ideal for situations where board space is at a premium.

Key Features:

  • Steady State Power Routing of 200 mW
  • Peak Power − 350 W (8 x 20 µs)
  • Low Leakage
  • Cathode Indicated by Polarity Band
  • Package Weight: 4.507 mg/wmt
  • Meets IEC61000−4−2 Level 4, 15 kV (Air), 8 kV (Contact)
  • Meets IEC6100−4−4 Level 4, 40 A
  • Meets IEC6100−4−5 (Lightning), 24 A
  • Meets 16 kV Human Body Model ESD Requirements
  • Pb−Free Packages are Available

Characteristics:

  • Case: Void-free, transfer-molded, thermosetting plastic case
  • Lead Finish: 100% Matte Sn (Tin)
  • Mounting Position: Any
  • Qualified Max Reflow Temperature: 260°C
  • Device Meets MSL 1 Requirements