Manufacturer Part #
V110A12C400BL
Maxi Family - Vin - 110, Vout - 12, Power - 400, Product Grade - C
Product Specification
Shipping Information:
ECCN:
PCN Information:
Change of Product Ripple Specifications: Select V300 (Maxi) Modules Description: As a result of component obsolescence by a semiconductor manufacturer the ripple specifications on certain Maxi modules will either increase or decrease as we convert module designs to replacement devices. The component changes will have no further impact on form fit or function on the modules.
Change to Pin Radius for Maxi, Mini and Micro Package ModulesDescription: The following change impacts all Maxi, Mini and Micro package modules. A tooling change that was required to manufacture pins for these modules has resulted in a slight increase to the radius on the top of the pin. This slight change to the form of the pin does not impact fit or function and should allow for easier insertion of the pins into sockets and printed circuit boards.
Part Status:
Technical Attributes
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 400W |
Output Voltage: | 12V |
Input Voltage: | 110V |
Available Packaging
Package Qty:
1 per Box