text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603X7R102J50TRPF

NMC Series 0603 1 nF 50 V ±5 % Tolerance X7R SMT Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
72,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$28.80
USD
Quantity
Web Price
4,000
$0.0072
12,000
$0.0064
40,000
$0.0063
80,000
$0.0063
160,000+
$0.0062