text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3318-00-LGIZ

PI33xx-x0 Series 36 Vin 1.8 Vout 10 A Cool-Power® ZVS Buck Regulator - LGA-123

Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 8V to 36V
Output Current-Max: 10A
Output Voltage Range: 1.4V to 2V
Output Type: Adjustable
Switching Frequency-Max: 500kHz
Operating Temp Range: -40°C to +125°C
Efficiency: 87.7%
No. of Outputs: 1
Quiescent Current: 2mA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 0.1%
Package Style:  LGA-123
Mounting Method: Surface Mount
Features & Applications

The PI3318-00-LGIZ is a 1 V set output voltage, 8 V to 36 Vin cool-power ZVS Buck Regulator. It has high efficiency, wide input range DC-DC ZVS-Buck regulators integrating controller, power switches, and support componentsall within a high density System-in-Package.

Features:

  • Integrates ZVS control, power semiconductors and support components co-integrated in a high density LGA SiP 
  • Wide input range (8 to 36 V) 
  • Wide output range (1 to 16 V) 
  • Paralleling and single wire current sharing 
  • Frequency sync, interleaving up to 6 regulators 
  • Programmable soft-start & tracking 
  • Power-up into pre-biased load 
  • Current source functionality for high load start-up 
  • Programmable Enable pin polarity, SYNCI pin polarity, and phase delay 
  • Optional I²C fault reporting and I²C Vout margining tool

Applications:

  • High efficiency systems
  • Computing, Communications, Industrial, Automotive Equipment
  • High voltage battery operation

 

 

Pricing Section
Stock:
0
Minimum Order:
136
Multiple Of:
136
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,038.64
USD
Quantity
Web Price
136
$14.99
272
$12.29
408
$12.11
544+
$11.99
Product Variant Information section