text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FK1V101GP

EEE-FK Series 35 V 100 uF Ø 8 x 10.2 mm 105 °C Low ESR SMT Electrolytic

Product Specification Section
Technical Attributes
Attributes Table
Series: FK
Type: V-Chip
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 5000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 600mA
Impedance: 0.16Ω
Operating Temp-Max: 105°C
Dimension: L  10.2mm x D  8mm
Mounting Method: Surface Mount
Pricing Section
Stock:
10,500
Minimum Order:
500
Multiple Of:
500
5,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Total
$145.00
USD
Quantity
Web Price
500
$0.29
1,000
$0.275
1,500
$0.26
2,500
$0.245
5,000+
$0.235