text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-1VA100WAR

EEE-S Series 35 V 10 uF Ø 4 x 5.5 mm 85°C High-Temp V-Chip Aluminum Electrolytic

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
Technical Attributes
Attributes Table
Series: S
Type: V-Chip
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 35V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 22mA
Operating Temp-Max: 85°C
Dimension: L  5.4mm x D  4mm
Mounting Method: Surface Mount
Pricing Section
Stock:
2,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Total
$136.20
USD
Quantity
Web Price
2,000
$0.0681
4,000
$0.0557
8,000
$0.0548
10,000+
$0.0545
Product Variant Information section