text.skipToContent text.skipToNavigation

Manufacturer Part #

ECP-U1C104MA5

ECPU Series 16 V 0.1 uF ±20 % Stacked Metallized Plastic Film Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code: 2051
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.1µF
Rated Voltage: 16V
Tolerance (%): ±20%
Case Size: 0805 (2012 Metric)
Operating Temp Range: -40°C to +85°C
Height - Max: 1.2mm
Dimension: L  2mm x W  1.25mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$600.00
USD
Quantity
Web Price
3,000
$0.20
6,000+
$0.16