text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0805X7R105K50TRPLP2KF

NMC Series 0805 1 uF 50 V ±10% X7R Multilayer Ceramic Chip Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
318,000
Minimum Order:
2,000
Multiple Of:
2,000
8,000
Factory Stock:Factory Stock:
24,000
Factory Lead Time:
22 Weeks
Total
$61.80
USD
Quantity
Web Price
2,000
$0.0309
6,000
$0.0258
10,000
$0.0255
30,000
$0.025
50,000+
$0.0247