text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 162,500

On Order:Order inventroy details 1,190,000
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500 $0.345
5,000 $0.30
7,500+ $0.30
Total:

$862.50

USD
Attributes
Attributes Table
No of Channels 1
Directional Bi-Directional
Clamping Voltage-Max 58.1V
Breakdown Voltage-Max 44.2V
Breakdown Voltage-Min 40V
Standoff Voltage 36V
Capacitance 245pF
Operating Temp Range -65°C to +150°C
Rated Power 600W
Leakage Current 1µA
Peak Output Current 10.3A
Storage Temperature Range -65°C to +150°C