text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0603X7R102J100TRPF

NMC Series 0603 1 nF 100 V ±5 % Tolerance X7R SMT Ceramic Capacitor

Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±5%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$53.60
USD
Quantity
Web Price
4,000
$0.0134
12,000
$0.0112
20,000
$0.011
60,000
$0.0108
100,000+
$0.0107
Product Variant Information section