Manufacturer Part #
VTM48EH120M010B00
120 W 26 to 55 V Input 12 V Output 10 A Half VI-Chip VTM Current Multiplier
| |||||||||||
Mfr. Name: | Vicor | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:70 per Tray Mounting Method:Surface Mount | ||||||||||
Date Code: | 1741 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Input Voltage: | 26V to 55V |
Output Voltage: | 12V |
Output Power: | 120W |
Output Current: | 10A |
Efficiency: | 94.7% |
Frequency Range: | 1.4MHz to 1.6MHz |
Load Capacitance: | 20µF |
Dimensions: | Half-Chip (22.0 x 16.5 x 6.73 mm) |
No of Terminals: | 28 |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
70
Factory Lead Time:
N/A
Quantity
Web Price
1
$164.69
3
$151.89
5
$146.28
20
$132.09
30+
$128.20
Product Variant Information section
Available Packaging
Package Qty:
70 per Tray
Mounting Method:
Surface Mount