text.skipToContent text.skipToNavigation

Manufacturer Part #

SZEMI2121MTTAG

SZEMI2121 Series 2 GHz 100 mA 8 Ohm Surface Mount Common Mode Filter - WDFN-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2032
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 9V
Breakdown Voltage-Min: 5.5V
Clamping Voltage-Max: 10V
Test Current: 5A
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Capacitance: 0.8pF to 1.3pF
Package Style:  WDFN-8
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Total
$1,005.00
USD
Quantity
Web Price
3,000
$0.335
6,000
$0.27
9,000+
$0.265
Product Variant Information section