text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 15,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000 $0.0953
10,000 $0.0534
15,000+ $0.052
Total:

$476.50

USD
Attributes
Attributes Table
Breakdown Voltage-Max 50.3V
Breakdown Voltage-Min 47.8V
Clamping Voltage-Max 69.4V
Directional Uni-Directional
Power Dissipation 400W
Peak Output Current 5.7A
Reverse Leakage Current 0.2µA
Peak Power 400W
Standoff Voltage 43V
Operating Temp Range -55°C to +150°C
Storage Temperature Range -65°C to +150°C