text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 165,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.0262
12,000 $0.0235
30,000 $0.0232
75,000 $0.023
120,000+ $0.0228
Total:

$78.60

USD
Attributes
Attributes Table
Working Voltage-Nom 9.99V
Power Dissipation 490mW
Forward (Drive) Current 200mA
Forward Voltage 1.1V
Reverse Current-Max 100nA
Voltage Tolerance 2%
Impedance 10Ω
Operating Temp Range -65°C to +150°C
Zener Current 5mA
Voltage Temperature Coefficient 6.4mV/K
Capacitance 110pF
Configuration Single
Height - Max 1.1mm
Dimension L  1.8mm x W  1.35mm
No of Terminals 2