text.skipToContent text.skipToNavigation

Manufacturer Part #

ADJH21024

DJ-H Series SPST 50 A 24 V Single Coil Latching PC Pin Standard Power-Relay

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1733
Product Specification Section
Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Contact Form: SPST (1 Form A)
Coil Current: 41.7mA
Nominal Coil Voltage: 24V
Contact Current-Max: 50A
Coil Resistance: 576Ω
Switching Voltage: 480V
Rated Power: 1000mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +85°C
Height - Max: 30.2mm
Termination Style: Solder
Mounting Method: Through Hole
Pricing Section
Stock:
50
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$468.00
USD
Quantity
Web Price
50
$9.36
100
$8.24
150+
$8.14
Product Variant Information section