Manufacturer Part #
LC05-6.TBT
Diode TVS Quad Uni-Dir 6V 2KW 16-Pin SOIC N T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
Semtech LC05-6.TBT - Product Specification
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
Semtech LC05-6.TBT - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 6.8V |
| Clamping Voltage-Max: | 20V |
| Directional: | Uni-Directional |
| Peak Power: | 2kW |
| Standoff Voltage: | 6V |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 15pF |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500+
$2.45
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount