Manufacturer Part #
02016D473KAT2A
0201 47 nF 6.3 V ±10 % Tolerance X5R Surface Mount Multilayer Ceramic Capacitor
Product Specification Section
Product Specification
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
Technical Attributes
Attributes Table
Capacitance: | 47nF |
Dielectric: | X5R |
Rated Voltage: | 6.3V |
Tolerance (%): | ±10% |
Dissipation Factor: | 12.5% |
Capacitance Change Rate: | ±15% |
Operating Temp Range: | -55°C to +85°C |
Case Size: | 0201 (0603 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
15,000
$0.015
30,000
$0.0142
45,000
$0.0135
60,000
$0.0128
75,000+
$0.0122
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount