Manufacturer Part #
PI3526-00-LGIZ
PI352x-00 Series 60 Vin 12 Vout 18 A Cool-Power® ZVS Buck Regulator - LGA-110
Product Specification Section
Product Specification
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
Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 30V to 60V |
Output Current-Max: | 18A |
Output Voltage Range: | 6.5V to 14V |
Switching Frequency-Max: | 700kHz |
Operating Temp Range: | -40°C to +120°C |
Efficiency: | 96% |
No. of Outputs: | 1 |
Quiescent Current: | 3.2mA |
Storage Temperature Range: | -65°C to +150°C |
Load Regulation (%): | 0.1% |
Package Style: | LGA-110 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$31.08
5
$29.04
25
$27.14
75
$25.91
200+
$24.86
Product Variant Information section
Available Packaging
Package Qty:
136 per Tray
Package Style:
LGA-110
Mounting Method:
Surface Mount