text.skipToContent text.skipToNavigation

Manufacturer Part #

BCM384F480T325B00

BCM Series 325 W 360 to 400 Vin 48 Vout 7.05 A Isolated VI Chip DC-DC Converter

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vicor BCM384F480T325B00 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 325W
Output Voltage: 48V
Input Voltage: 360V to 400V
Operating Temp Range: -40°C to +125°C
Efficiency: 95%
Quiescent Current: 1mA
Output Current: 7.05A
Switching Frequency-Max: 1.73MHz
Dimension: L  32.5mm x W  22mm x H  6.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$87.08
USD
Quantity
Web Price
1
$87.08
3
$85.72
5
$85.10
10
$84.25
20+
$82.94
Product Variant Information section