text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 10,800

On Order:Order inventroy details 9,600
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 200
Multiple Of: 200
Quantity Web Price
200+ $6.49
Total:

$1,298.00

USD
Attributes
Attributes Table
Series KMM
Type Can - Snap-In
Capacitance 560nF
Tolerance (%) ±20%
Rated Voltage 400V
Lifetime@Temperature 3000 Hrs @ 105°C
Operating Temp Range -25°C to +105°C
Ripple Current 2.12A
Lead Spacing 3.5mm
Operating Temp-Max 105°C
Dimension L  45mm x D  35mm