text.skipToContent text.skipToNavigation

Manufacturer Part #

MC68HC11E1CFNE2R

HC11 Series 512 B SRAM 3 MHz 5.5 V Surface Mount 8-Bit Microcontroller - PLCC-52

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2032
Product Specification Section
Technical Attributes
Attributes Table
Family Name: HC11
Core Processor: HC11
Program Memory Type: ROMLess
RAM Size: 512B
Speed: 3MHz
No of I/O Lines: 38
InterfaceType / Connectivity: SCI/SPI
Peripherals: POR/Watchdog
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx8-bit
Watchdog Timers: 1
Package Style:  PLCC-52
Mounting Method: Surface Mount
Pricing Section
Stock:
450
Minimum Order:
450
Multiple Of:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$5,400.00
USD
Quantity
Web Price
450+
$12.00
Product Variant Information section